Insight SIP ISP2454-LP-JT Bluetooth Modules 6
- RS Stock No.:
- 834-484
- Mfr. Part No.:
- ISP2454-LP-JT
- Brand:
- Insight SIP
N
Subtotal (1 unit)*
$10.60
(exc. GST)
$11.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.60 |
*price indicative
- RS Stock No.:
- 834-484
- Mfr. Part No.:
- ISP2454-LP-JT
- Brand:
- Insight SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insight SIP | |
| Product Type | Bluetooth Modules | |
| Bluetooth Version | 6 | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -98dBm | |
| Frequency | 32MHz | |
| Interface Type | I2C/SPI, SPI, UART | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | ISP | |
| Standards/Approvals | TELEC Certification | |
| Select all | ||
|---|---|---|
Brand Insight SIP | ||
Product Type Bluetooth Modules | ||
Bluetooth Version 6 | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -98dBm | ||
Frequency 32MHz | ||
Interface Type I2C/SPI, SPI, UART | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series ISP | ||
Standards/Approvals TELEC Certification | ||
- COO (Country of Origin):
- FR
The Insight SIP module is a Compact Bluetooth 6.0 low energy solution with an integrated MCU and antenna, enabling seamless connectivity and optimal performance in various applications.
Ultra-small form factor of 8 x 8 x 1 mm for space-constrained designs
Supports multiple protocols including Bluetooth 6.0 and Mesh for versatile connectivity
Integrated 4MB flash memory option for applications requiring larger storage capacity
Advanced power management enables extended battery lifetimes, Ideal for IoT devices
