Insight SIP ISP1807-LR-JT Bluetooth Modules 5.0

N

Subtotal (1 unit)*

$20.79

(exc. GST)

$22.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.79

*price indicative

RS Stock No.:
834-479
Mfr. Part No.:
ISP1807-LR-JT
Brand:
Insight SIP
Find similar products by selecting one or more attributes.
Select all

Brand

Insight SIP

Product Type

Bluetooth Modules

Bluetooth Version

5.0

Maximum Output Power

8.5dBm

Receiver Sensitivity

-95dBm

Frequency

2.4GHz

Interface Type

UA, UART, USB

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

TELEC Certified

Series

ISP

COO (Country of Origin):
FR
The Insight SIP wireless module is an ultra-compact low-energy solution designed for Bluetooth connectivity, leveraging Advanced RF performance and power efficiency, Ideal for diverse sensor integrations.

Integrates a powerful Cortex-M4 CPU with 1MB Flash and 256kB SRAM

Supports multiple connectivity stacks including Bluetooth 5, Zigbee, and Thread

Features an ultra-low power mode, extending battery life to several years

Includes 46 configurable GPIOs and various interfaces such as USB, SPI, and I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy