Insight SIP ISP1507-AX-JT Bluetooth Modules 5.0
- RS Stock No.:
- 834-478
- Mfr. Part No.:
- ISP1507-AX-JT
- Brand:
- Insight SIP
N
Subtotal (1 unit)*
$16.21
(exc. GST)
$17.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.21 |
*price indicative
- RS Stock No.:
- 834-478
- Mfr. Part No.:
- ISP1507-AX-JT
- Brand:
- Insight SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insight SIP | |
| Product Type | Bluetooth Modules | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 32MHz | |
| Interface Type | SPI, UART | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISP | |
| Width | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1mm | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Insight SIP | ||
Product Type Bluetooth Modules | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -96dBm | ||
Frequency 32MHz | ||
Interface Type SPI, UART | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISP | ||
Width 8mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1mm | ||
Length 8mm | ||
- COO (Country of Origin):
- FR
The Insight SIP wireless module offers a Compact solution for Bluetooth 5.0 connectivity and low power consumption, featuring Advanced integration of a high-performance ARM Cortex-M4 CPU and optimised antenna system.
Supports multiple protocols including BLE, Mesh, and ANT
Low power operating supply range from 1.7 to 3.6 V
Up to 30 GPIOs available for maximum integration flexibility
Integrated RF matching circuit and antenna for streamlined design
