Ezurio 453-00392C Bluetooth Module 6
- RS Stock No.:
- 736-214
- Mfr. Part No.:
- 453-00392C
- Brand:
- Ezurio
N
Get a bulk buy discount
Add 10 more to save $4.50
View bulk pricing optionsSubtotal (1 unit)*
$22.82
(exc. GST)
$25.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.82 | - |
| 10 - 49 | $22.37 | $4.50 |
| 50 - 99 | $21.69 | $56.50 |
| 100 + | $19.97 | $285.00 |
*price indicative
- RS Stock No.:
- 736-214
- Mfr. Part No.:
- 453-00392C
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 6 | |
| Data Rate | 4Mbps | |
| Maximum Output Power | 10dBm | |
| Receiver Sensitivity | -110.5dBm | |
| Frequency | 2.48GHz | |
| Interface Type | GPIO, HCI UART, I2S, PCM, TDM | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 4.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16mm | |
| Standards/Approvals | UKCA | |
| Width | 12mm | |
| Series | Vela IF310 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 6 | ||
Data Rate 4Mbps | ||
Maximum Output Power 10dBm | ||
Receiver Sensitivity -110.5dBm | ||
Frequency 2.48GHz | ||
Interface Type GPIO, HCI UART, I2S, PCM, TDM | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 4.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 16mm | ||
Standards/Approvals UKCA | ||
Width 12mm | ||
Series Vela IF310 | ||
- COO (Country of Origin):
- VN
The Ezurio Bluetooth Core 6.0 Classic module combines Bluetooth Classic (BR/EDR) with the full Bluetooth 6.0 LE feature set, including LE Audio with LC3, Isochronous Channels, Auracast, LE Coded and 2M PHY, Plus Advertising Extensions. With a powerful 192 MHz ARM Cortex-M33, integrated audio interfaces, and flexible HCI UART connectivity, it offers a robust, low-risk platform for Advanced medical and industrial audio or data applications.
Dual TDM I²S Plus PCM audio interfaces
Compact 12 x 16 mm footprint with multiple antenna options
Flexible hosted or hostless software paths
