Ezurio 453-00224-K1 Bluetooth Module 5.4, Single Mode (BLE)
- RS Stock No.:
- 494-541
- Mfr. Part No.:
- 453-00224-K1
- Brand:
- Ezurio
Subtotal (1 unit)*
$180.41
(exc. GST)
$198.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.41 |
*price indicative
- RS Stock No.:
- 494-541
- Mfr. Part No.:
- 453-00224-K1
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 5.4, Single Mode (BLE) | |
| Maximum Output Power | 7dBm | |
| Receiver Sensitivity | -95dBm | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.3mm | |
| Standards/Approvals | IEEE 802.15.4-2006, UKCA, Lead (Pb) Free, MIC, CE, ISED, FCC, RCM, RoHS, Bluetooth 5.4 LE | |
| Height | 1.75mm | |
| Length | 7.9mm | |
| Series | BL54L15μ | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 5.4, Single Mode (BLE) | ||
Maximum Output Power 7dBm | ||
Receiver Sensitivity -95dBm | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 6.3mm | ||
Standards/Approvals IEEE 802.15.4-2006, UKCA, Lead (Pb) Free, MIC, CE, ISED, FCC, RCM, RoHS, Bluetooth 5.4 LE | ||
Height 1.75mm | ||
Length 7.9mm | ||
Series BL54L15μ | ||
- COO (Country of Origin):
- TW
The Ezurio Multiprotocol development kit designed for evaluating the BL54L15μ module, which supports Bluetooth LE 5.x, 802.15.4 and NFC. It features Nordic's nRF54L15 SoC, offering enhanced processing power, expanded memory, and advanced security features. This kit enables rapid prototyping and development for low-power wireless applications.
Integrated RF Trace Pin
Multiple interfaces
Compact design for space constrained applications
Related links
- Ezurio 453-00223-K1 Bluetooth Module 5.4, Single Mode (BLE)
- Ezurio 453-00180-K1 Bluetooth Modules 5.4
- Ezurio 453-00171-K1 Bluetooth Modules 5.4
- Ezurio 453-00225C 1.7 V WiFi & Bluetooth Module IEEE 802.15.4, Bluetooth LE 5.4
- Ezurio 453-00223C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00224C 1.7 V WiFi & Bluetooth Module Bluetooth 5.4 LE, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00226C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00396-K1 4.8V Development Kit WiFi