STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- RS Stock No.:
- 330-423
- Mfr. Part No.:
- BLUENRG-232NS
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $7.80
View bulk pricing optionsSubtotal (1 unit)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,417 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.89 | - |
| 10 - 99 | $7.11 | $7.80 |
| 100 - 499 | $6.55 | $134.00 |
| 500 - 999 | $6.07 | $910.00 |
| 1000 + | $4.93 | $2,960.00 |
*price indicative
- RS Stock No.:
- 330-423
- Mfr. Part No.:
- BLUENRG-232NS
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.2 | |
| Data Rate | 700kbps | |
| Maximum Output Power | 10dBm | |
| Receiver Sensitivity | -88dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | BlueNRG-2N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.2 | ||
Data Rate 700kbps | ||
Maximum Output Power 10dBm | ||
Receiver Sensitivity -88dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series BlueNRG-2N | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The STMicroelectronics Ultra low power (ULP) network coprocessor for Bluetooth Low Energy applications, compliant with Bluetooth 5.2. It supports advanced security, privacy, and extended packet length for data transfer up to 700 kbps at the application level.
LE data length extension
LE secure connections
Related links
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
- Microchip WBZ350PE-I Bluetooth Module 5.2
- Microchip WBZ350UE-I Bluetooth Module 5.2
- Microchip WBZ351PE-I Bluetooth Module 5.2
- Microchip WBZ351UE-I Bluetooth Module 5.2
- Murata LBEE5XV1YM-574 Bluetooth Module 5.2
- Microchip RNBD451PE-I100 Bluetooth Module 5.2
- Murata Bluetooth Module 5.2