STMicroelectronics BLUENRG-332VT Bluetooth SoC 5.3
- RS Stock No.:
- 151-677
- Mfr. Part No.:
- BLUENRG-332VT
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-677
- Mfr. Part No.:
- BLUENRG-332VT
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Bluetooth SoC | |
| Bluetooth Version | 5.3 | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -97dBm | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 2.592mm | |
| Height | 2.652mm | |
| Series | BlueNRG-2V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bluetooth SoC | ||
Bluetooth Version 5.3 | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -97dBm | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 2.592mm | ||
Height 2.652mm | ||
Series BlueNRG-2V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Wireless SoC embeds the state of the ART 2.4 GHz radio IPs, optimized for ultra low power consumption and excellent radio performance, for unparalleled battery lifetime. It is compliant with Bluetooth Low Energy SIG core specification version 5.3 addressing point to point connectivity and Bluetooth Mesh networking and allows largescale device networks to be established in a reliable way. It is also suitable for 2.4 GHz proprietary radio wireless communication to address ultra low latency applications.
ECOPACK2 compliant
Up to 20 fast I/Os
Hardware encryption AES maximum 128 bit security co processor
Embedded UART bootloader
Ultra low power modes with or without timer and RAM retention
Related links
- STMicroelectronics BLUENRG-332VT Bluetooth SoC 5.3
- STMicroelectronics BLUENRG-232 Bluetooth Bluetooth SoC 32-Pin QFN-32
- STMicroelectronics BLUENRG-132 ARM Cortex Bluetooth SoC 32-Pin QFN
- STMicroelectronics Bluetooth SoC 5.2
- STMicroelectronics Bluetooth Bluetooth SoC 32-Pin QFN-32
- STMicroelectronics Bluetooth Smart Bluetooth SoC 34-Pin WLCSP
- STMicroelectronics Bluetooth Smart Bluetooth SoC 32-Pin QFN-32
- STMicroelectronics ARM Cortex Bluetooth SoC 32-Pin QFN