Legris 10bar Nozzles for Polymer Blowguns
- RS Stock No.:
- 281-3363
- Mfr. Part No.:
- 0690 01 00
- Brand:
- Legris
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 5
$69.86
(exc. GST)
$76.85
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $69.86 | $13.972 |
*price indicative
- RS Stock No.:
- 281-3363
- Mfr. Part No.:
- 0690 01 00
- Brand:
- Legris
Related links
- Legris 10bar Polymer Blowguns, 1/4in Air Inlet (BSP)
- Legris 10bar Air Blow Gun with Hose Kit, 1/4in Air Inlet (BSP)
- Legris 7996 Non Return Valve, 10mm Tube Inlet, 10mm Tube Outlet, 1 to 10bar
- Legris 7996 Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 1 to 10bar
- Legris Blow Gun Straight Nozzle, 10bar
- Legris Blow Gun Angles Nozzle, 10bar
- Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
- Legris 10bar Blow Gun Lever, 1/4in Air Inlet (BSP)