Schneider Electric Nickel Blind & Roller Control Switch D-Life Series

Subtotal (1 unit)*

$139.30

(exc. GST)

$153.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.30

*price indicative

RS Stock No.:
341-410
Mfr. Part No.:
MTN3855-6050
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Blind & Roller Control Switch

Colour

Nickel

Depth

27mm

Height

71mm

Width

71mm

IP Rating

IP20

Series

D-Life

Finish

Matt

Material

Metallic

COO (Country of Origin):
DE
The Schneider Electric rocker from the System Design range comes in nickel with a matte, varnished surface finish. It features two rockers, is designed for push-button applications, and includes an arrow marking for clear identification. The clamp-based fixing mode ensures secure and easy installation.

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy