Knipex Hooked, 97 99 Insulated Spade Connector, 16 AWG to 14 AWG, Blue
- RS Stock No.:
- 277-7939
- Mfr. Part No.:
- 97 99 091
- Brand:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 277-7939
- Mfr. Part No.:
- 97 99 091
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Spade Connector | |
| Series | 97 99 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Hooked | Yes | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Contact Plating | Tin Copper | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Spade Connector | ||
Series 97 99 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Hooked Yes | ||
Standards/Approvals No | ||
Colour Blue | ||
Contact Plating Tin Copper | ||
Contact Material Copper Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The flat pin accessory is made from brass and has surface made from tin.
Insulation material nylon
Tab width 6.3 mm
Related links
- Knipex 16 AWG to 14 AWG, Blue
- Knipex 22 AWG to 16 AWG, Red
- Knipex 12 AWG to 10 AWG, Yellow
- Knipex 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 97 99 0 Blue Insulated Female Spade Connector 16 AWG to 14 AWG
- Knipex 97 99 0 Red Insulated Female Spade Connector 22 AWG to 16 AWG
- Knipex 12 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- Knipex 10 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
