TE Connectivity, PIDG Insulated Crimp Blade Terminal 12.57 mm Blade Length, 16 AWG to 14 AWG, Blue
- RS Stock No.:
- 163-9099
- Distrelec Article No.:
- 304-47-141
- Mfr. Part No.:
- 131330
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $35.52
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$710.70
(exc. GST)
$781.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $710.70 | $0.711 | - |
| 2 - 3 | $692.94 | $0.693 | $35.52 |
| 4 + | $682.29 | $0.682 | $113.64 |
*price indicative
- RS Stock No.:
- 163-9099
- Distrelec Article No.:
- 304-47-141
- Mfr. Part No.:
- 131330
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Crimp Blade Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 22.63mm | |
| Maximum Wire Size mm² | 2.6mm² | |
| Blade Length | 12.57mm | |
| Blade Width | 2.92mm | |
| Blade Thickness | 790μm | |
| Inside Diameter | 4.1mm | |
| Hooked | No | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Crimp Blade Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 22.63mm | ||
Maximum Wire Size mm² 2.6mm² | ||
Blade Length 12.57mm | ||
Blade Width 2.92mm | ||
Blade Thickness 790μm | ||
Inside Diameter 4.1mm | ||
Hooked No | ||
Standards/Approvals No | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG Blade Wire Crimp Terminals
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
TE Connectivity PIDG Terminals
Note
Not for use with double wire
Approvals
UL recognised
Related links
- TE Connectivity 16 AWG to 14 AWG, Blue
- TE Connectivity Hooked 16 AWG to 14 AWG, Blue
- TE Connectivity Hooked 16 AWG to 14 AWG, Black
- TE Connectivity 22 AWG to 16 AWG, Red
- Cembre Insulated Crimp Blade Terminal 12.8 mm Blade Length Blue
- RS PRO Hooked Insulated Crimp Blade Terminal 17.6 mm Blade Length Blue
- JST 16 AWG to 14 AWG, Blue
- RS PRO Insulated Crimp Blade Terminal 18.1 mm Blade Length Blue
