HellermannTyton, LBD1N Insulated Blade Terminal 17.5 mm Blade Length, 20 AWG to 16 AWG, Red
- RS Stock No.:
- 850-097
- Mfr. Part No.:
- LBD1N
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$30.11
(exc. GST)
$33.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.11 | $0.301 |
*price indicative
- RS Stock No.:
- 850-097
- Mfr. Part No.:
- LBD1N
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | LBD1N | |
| Product Type | Blade Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Overall Length | 28.3mm | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Blade Length | 17.5mm | |
| Blade Width | 2.8mm | |
| Inside Diameter | 4.3mm | |
| Hooked | No | |
| Standards/Approvals | RoHS | |
| Colour | Red | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series LBD1N | ||
Product Type Blade Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Overall Length 28.3mm | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Blade Length 17.5mm | ||
Blade Width 2.8mm | ||
Inside Diameter 4.3mm | ||
Hooked No | ||
Standards/Approvals RoHS | ||
Colour Red | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0850100
- Mfr. Part No. LBD1W
1 Pack of 100
$31.63
- RS Stock No. 0849974
- Mfr. Part No. 1HB3
1 Pack of 100
$22.17
- RS Stock No. 0850177
- Mfr. Part No. FBD1S
1 Pack of 100
$18.68
- RS Stock No. 0850174
- Mfr. Part No. FBD1M
1 Pack of 100
$18.76












