RS PRO Uninsulated Crimp Blade Terminal 22.7 mm Blade Length
- RS Stock No.:
- 534-840
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $5.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$40.70
(exc. GST)
$44.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 3,500 unit(s) ready to ship from another location
- Plus 9,000 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.407 | $40.70 | - |
| 500 - 2400 | $0.396 | $39.60 | $5.50 |
| 2500 - 4900 | $0.38 | $38.00 | $67.50 |
| 5000 - 24900 | $0.37 | $37.00 | $185.00 |
| 25000 + | $0.304 | $30.40 | $2,575.00 |
*price indicative
- RS Stock No.:
- 534-840
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Blade Terminal | |
| Insulation | Uninsulated | |
| Overall Length | 22.7mm | |
| Blade Length | 22.7mm | |
| Blade Width | 6.3mm | |
| Blade Thickness | 800μm | |
| Hooked | No | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Blade Terminal | ||
Insulation Uninsulated | ||
Overall Length 22.7mm | ||
Blade Length 22.7mm | ||
Blade Width 6.3mm | ||
Blade Thickness 800μm | ||
Hooked No | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Crimp Blade Terminal 22.7 mm Blade Length
Looking for a way to make electrical connections without the need to solder? Choose these RS PRO tab adapter crimp blade terminals. As these terminals are uninsulated, they're suitable for making connections between stranded wire terminals and printed circuit boards (PCBs).
The crimp blades make it easy to link your components and create a gas-tight join to protect the integrity of the connection. The tin-plated brass contacts provide reliable conductivity and are resistant to corrosion and wear, giving you a long-lasting, Durable connection.
These terminals are suitable for use in a range of electrical applications. Their small size makes them suitable for use in tight spaces.
Features and Benefits
• Overall length of 22.7 mm
• Blade length of 22.7 mm
• Blade thickness of 0.8 mm
• Blade width of 6.3 mm
• Brass contact material
• Tin contact plating
• Male gender
• Uninsulated
• Unshrouded
Related links
- RS PRO Uninsulated Crimp Blade Terminal 14.8 mm Blade Length Grey
- RS PRO Uninsulated Crimp Blade Terminal 10 mm Blade Length Grey
- RS PRO 12 AWG to 10 AWG
- RS PRO Uninsulated Crimp Blade Terminal 15 mm Blade Length Grey
- RS PRO Uninsulated Crimp Blade Terminal 14 mm Blade Length Grey
- RS PRO 22 AWG to 16 AWG
- RS PRO Uninsulated Crimp Blade Terminal 18 mm Blade Length Blue
- RS PRO Hooked Insulated Crimp Blade Terminal 17.1 mm Blade Length Red
