RS PRO Insulated Crimp Blade Terminal 17.6 mm Blade Length, 22 AWG to 16 AWG, Red

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $9.50

View bulk pricing options

Subtotal (1 pack of 100 units)*

$70.10

(exc. GST)

$77.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
100 - 400$0.701$70.10-
500 - 2400$0.682$68.20$9.50
2500 - 4900$0.654$65.40$117.50
5000 - 24900$0.636$63.60$325.00
25000 +$0.52$52.00$4,525.00

*price indicative

RS Stock No.:
534-294
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Blade Terminal

Insulation

Insulated

Insulation Material

PVC

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.5mm²

Overall Length

28mm

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Blade Length

17.6mm

Blade Width

2.5mm

Blade Thickness

800μm

Inside Diameter

4.3mm

Hooked

No

Standards/Approvals

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

COO (Country of Origin):
TW

RS PRO Insulated Crimp Blade Terminal 17.6 mm Blade Length, 0.5 mm² to 1.5 mm², 22 AWG to 16 AWG, Red


This crimp Terminal blade from the RS PRO range allows you to terminate your stranded single-wire electrical connections without needing to solder them. It has a tight-fitting design that protects the metal interior from corrosion, making it a long-lasting choice.

Thanks to its tin-plated copper material, the crimp blade guarantees you a Durable and reliable electrical connection. The blade is insulated with flared vinyl to protect the connection against damage. The insulation is colour-coded in red, so you can quickly and easily identify different wire sizes. A crimp Terminal blade like this one is commonly used by electricians for its versatility and ease of use.

Features and Benefits


• Blade length of 17.6 mm

• Blade thickness of 0.8 mm

• Blade width of 2.5 mm

• Overall length of 28 mm

• Inner diameter of 4.3 mm

• Red colour

• Copper contact material

• Tin contact plating

• Male gender

• Not hooked

• Insulated

• Vinyl insulation material

• Maximum wire size of 16 AWG (American Wire Gauge)

• Minimum wire size of 22 AWG (American Wire Gauge)

• Maximum wire size of 1.5 mm²

• Minimum wire size of 0.5 mm²

• Unshrouded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy