- RS Stock No.:
- 921-5683
- Mfr. Part No.:
- HFA3101BZ
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$19.16
(exc. GST)
$21.08
(inc. GST)
Units | Per unit |
1 - 24 | $19.16 |
25 - 48 | $18.70 |
49 + | $18.42 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 921-5683
- Mfr. Part No.:
- HFA3101BZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Gilbert Cell UHF Transistor Arrays, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Intersil
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 30 mA |
Maximum Collector Emitter Voltage | 8 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Transistor Configuration | Complex |
Maximum Collector Base Voltage | 12 V |
Maximum Emitter Base Voltage | 5.5 V |
Maximum Operating Frequency | 10000 MHz |
Pin Count | 8 |
Number of Elements per Chip | 6 |
Dimensions | 1.5 x 5 x 4mm |
Maximum Operating Temperature | +85 °C |