STMicroelectronics STBV42 NPN Transistor, 1 A, 400 V, 3-Pin TO-92
- RS Stock No.:
- 810-3611P
- Mfr. Part No.:
- STBV42
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a bag)*
$29.65
(exc. GST)
$32.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 100 | $0.593 |
| 125 - 225 | $0.587 |
| 250 - 475 | $0.581 |
| 500 + | $0.542 |
*price indicative
- RS Stock No.:
- 810-3611P
- Mfr. Part No.:
- STBV42
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 400 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 9 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.95 x 3.94 x 4.95mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 400 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 9 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.95 x 3.94 x 4.95mm | ||
