onsemi MMPQ3906 Quad PNP Transistor, 200 mA, 40 V, 16-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
807-4866
Mfr. Part No.:
MMPQ3906
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-40 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

200 MHz

Pin Count

16

Number of Elements per Chip

4

Maximum Operating Temperature

+150 °C

Dimensions

10 x 4 x 1.5mm