onsemi KSD471ACYTA NPN Transistor, 1 A, 30 V, 3-Pin TO-92
- RS Stock No.:
- 806-4557
- Mfr. Part No.:
- KSD471ACYTA
- Brand:
- onsemi
On back order for despatch 21/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$0.259
(exc. GST)
$0.285
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.259 | $25.90 |
*price indicative
- RS Stock No.:
- 806-4557
- Mfr. Part No.:
- KSD471ACYTA
- Brand:
- onsemi
Related links
- onsemi KSD471ACYTA NPN Transistor, 1 A, 30 V, 3-Pin TO-92
- ROHM 2SD2656T106 NPN Transistor, 1 A, 30 V, 3-Pin SOT-323
- ROHM 2SD2675TL NPN Transistor, 1 A, 30 V, 3-Pin SOT-346T
- Nexperia PBSS4130T,215 NPN Transistor, 1 A, 30 V, 3-Pin SOT-23
- ROHM 2SCR293P5T100 NPN Transistor, 1 A, 30 V, 3 + Tab-Pin SOT-89
- onsemi BC549BTA NPN Transistor, 100 mA, 30 V, 3-Pin TO-92
- onsemi BC548BU NPN Transistor, 100 mA, 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC548C A1 NPN Transistor, 100 mA, 30 V, 3-Pin TO-92