onsemi KSD471ACYTA NPN Transistor, 1 A, 30 V, 3-Pin TO-92

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-2134
Mfr. Part No.:
KSD471ACYTA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

30 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

800 mW

Minimum DC Current Gain

120

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.