onsemi BC33825TA NPN Transistor, 800 mA, 30 V, 3-Pin TO-92

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
803-1065
Mfr. Part No.:
BC33825TA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

30 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

50 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.58 x 3.86 x 4.58mm

Maximum Operating Temperature

+150 °C