onsemi NSS40301MDG Dual NPN Transistor, 3 A, 40 V, 8-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

$64.65

(exc. GST)

$71.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 - 100$1.293
125 - 225$1.254
250 - 475$1.216
500 +$1.18

*price indicative

Packaging Options:
RS Stock No.:
802-4284P
Mfr. Part No.:
NSS40301MDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Maximum Power Dissipation

783 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

40 V dc

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

8

Number of Elements per Chip

2

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+150 °C