onsemi BD13816STU PNP Transistor, -1.5 A, -60 V, 3-Pin TO-126

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$16.32

(exc. GST)

$17.96

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 520 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
20 +$0.816$16.32

*price indicative

Packaging Options:
RS Stock No.:
802-2963
Mfr. Part No.:
BD13816STU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1.5 A

Maximum Collector Emitter Voltage

-60 V

Package Type

TO-126

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

8 x 3.25 x 11mm

Power PNP Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.