onsemi BD13510STU NPN Transistor, 1.5 A, 45 V, 3-Pin TO-126

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
802-2957
Mfr. Part No.:
BD13510STU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

45 V

Package Type

TO-126

Mounting Type

Through Hole

Maximum Power Dissipation

12.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

45 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.3 x 3.45 x 11.2mm

Maximum Operating Temperature

+150 °C

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.