STMicroelectronics MJD350T4 PNP Transistor, 500 mA, 300 V, 3-Pin DPAK
- RS Stock No.:
- 795-8385
- Mfr. Part No.:
- MJD350T4
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-8385
- Mfr. Part No.:
- MJD350T4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 300 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 15 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 300 V | |
| Maximum Emitter Base Voltage | 3 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.6 x 6.2 x 2.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 300 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 15 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 300 V | ||
Maximum Emitter Base Voltage 3 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 6.6 x 6.2 x 2.4mm | ||
Maximum Operating Temperature +150 °C | ||
