onsemi 2SB1124T-TD-E PNP Transistor, 3 A, 50 V, 3-Pin PCP

This image is representative of the product range

Subtotal (1 tape of 25 units)*

$20.40

(exc. GST)

$22.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tape*
25 +$0.816$20.40

*price indicative

Packaging Options:
RS Stock No.:
792-5010
Mfr. Part No.:
2SB1124T-TD-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

50 V

Package Type

PCP

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.5 x 2.5 x 1.5mm