Nexperia BCM856DS,115 Dual PNP Transistor, 100 mA, 65 V, 6-Pin SOT-457 (SC-74)

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-0847
Mfr. Part No.:
BCM856DS,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-457 (SC-74)

Mounting Type

Surface Mount

Maximum Power Dissipation

380 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-80 V

Maximum Emitter Base Voltage

-5 V

Pin Count

6

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.1 x 1.7 x 1.1mm