onsemi MJD31C1G NPN Transistor, 3 A, 100 V, 3-Pin IPAK

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 15 units)*

$13.575

(exc. GST)

$14.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
15 - 15$0.905$13.58
30 - 30$0.883$13.25
45 +$0.87$13.05

*price indicative

Packaging Options:
RS Stock No.:
790-5340
Mfr. Part No.:
MJD31C1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Maximum Power Dissipation

15 W

Minimum DC Current Gain

10

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.73 x 2.38 x 6.22mm

Minimum Operating Temperature

-65 °C

The ON Semiconductor MJD31 is the complementary power transistors. This transistor designed for general purpose amplifier and low speed switching applications. The package type of transistor is IPAK.

Lead formed for surface mount applications in plastic sleeves
These devices are Pb free and are RoHS compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.