onsemi MJE182G NPN Transistor, 3 A, 80 V, 3-Pin TO-225AA
- RS Stock No.:
- 774-3565
- Mfr. Part No.:
- MJE182G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.12
(exc. GST)
$8.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.812 | $8.12 |
| 20 - 40 | $0.792 | $7.92 |
| 50 - 90 | $0.772 | $7.72 |
| 100 - 490 | $0.753 | $7.53 |
| 500 + | $0.62 | $6.20 |
*price indicative
- RS Stock No.:
- 774-3565
- Mfr. Part No.:
- MJE182G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | TO-225AA | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 12.5 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 10 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 7.8 x 3 x 11.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type TO-225AA | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 12.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 10 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 7.8 x 3 x 11.1mm | ||
Maximum Operating Temperature +150 °C | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
