onsemi 2SC3647T-TD-E NPN Transistor, 2 A, 100 V, 3-Pin PCP
- RS Stock No.:
- 774-0702
- Mfr. Part No.:
- 2SC3647T-TD-E
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$8.19
(exc. GST)
$9.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.819 | $8.19 |
| 20 - 90 | $0.809 | $8.09 |
| 100 - 190 | $0.795 | $7.95 |
| 200 - 390 | $0.778 | $7.78 |
| 400 + | $0.76 | $7.60 |
*price indicative
- RS Stock No.:
- 774-0702
- Mfr. Part No.:
- 2SC3647T-TD-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 2 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | PCP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 120 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 2 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type PCP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 120 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
