onsemi 2SA1552S-TL-E PNP Transistor, 1.5 A, 160 V, 4-Pin TP-FA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
774-0660
Mfr. Part No.:
2SA1552S-TL-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

160 V

Package Type

TP-FA

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-180 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

1 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Operating Temperature

+150 °C