onsemi FJB5555TM NPN Transistor, 5 A, 400 V, 3-Pin D2PAK (TO-263)
- RS Stock No.:
- 772-9253
- Mfr. Part No.:
- FJB5555TM
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-9253
- Mfr. Part No.:
- FJB5555TM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 400 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 100 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 1050 V | |
| Maximum Emitter Base Voltage | 14 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 10.67 x 9.65 x 4.83mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 400 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 100 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 1050 V | ||
Maximum Emitter Base Voltage 14 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 10.67 x 9.65 x 4.83mm | ||
