Toshiba TTC0002(Q) NPN Transistor, 18 A, 160 V, 3-Pin TO-3PL
- RS Stock No.:
- 756-3905
- Mfr. Part No.:
- TTC0002(Q)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-3905
- Mfr. Part No.:
- TTC0002(Q)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 18 A | |
| Maximum Collector Emitter Voltage | 160 V | |
| Package Type | TO-3PL | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 180 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 160 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 30 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 20.5 x 5.2 x 26mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN | ||
Maximum DC Collector Current 18 A | ||
Maximum Collector Emitter Voltage 160 V | ||
Package Type TO-3PL | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 180 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 160 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 30 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 20.5 x 5.2 x 26mm | ||
