Nexperia PMP5201V,115 Dual PNP Transistor, 100 mA, 45 V, 6-Pin SOT-666

This image is representative of the product range

Bulk discount available

Subtotal 20 units (supplied on a continuous strip)*

$10.44

(exc. GST)

$11.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 90$0.522
100 - 190$0.502
200 - 390$0.484
400 +$0.477

*price indicative

Packaging Options:
RS Stock No.:
725-8631P
Mfr. Part No.:
PMP5201V,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-666

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Pin Count

6

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

0.6 x 1.7 x 1.3mm

COO (Country of Origin):
HK