STMicroelectronics BD437 NPN Transistor, 4 A, 45 V, 3-Pin SOT-32
- RS Stock No.:
- 714-0499
- Mfr. Part No.:
- BD437
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-0499
- Mfr. Part No.:
- BD437
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 4 A | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-32 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 36 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 45 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 10.8 x 7.8 x 2.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 4 A | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-32 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 36 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 45 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 10.8 x 7.8 x 2.7mm | ||
Maximum Operating Temperature +150 °C | ||
