STMicroelectronics BUL39D NPN Transistor, 4 A, 450 V, 3-Pin TO-220
- RS Stock No.:
- 686-8039P
- Mfr. Part No.:
- BUL39D
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-8039P
- Mfr. Part No.:
- BUL39D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 4 A | |
| Maximum Collector Emitter Voltage | 450 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 70 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 850 V | |
| Maximum Emitter Base Voltage | 9 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 9.15 x 10.4 x 4.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum DC Collector Current 4 A | ||
Maximum Collector Emitter Voltage 450 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 70 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 850 V | ||
Maximum Emitter Base Voltage 9 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 9.15 x 10.4 x 4.6mm | ||
