STMicroelectronics STX790A PNP Transistor, -3 A, -30 V, 3-Pin TO-92

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-7966
Mfr. Part No.:
STX790A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

30 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

900 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.95 x 4.95 x 3.94mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

The STMicroelectronics low voltage PNP transistor device in manufactured in low voltage PNP planar technology by using a “Base Island” layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.

Very low collector to emitter saturation voltage
3A continuous collector current
DC current gain, hFE >100
40 V breakdown voltage V(BR)CER