STMicroelectronics BD138 PNP Transistor, -1.5 A, -60 V, 3-Pin SOT-32
- RS Stock No.:
- 485-8960
- Mfr. Part No.:
- BD138
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 485-8960
- Mfr. Part No.:
- BD138
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1.5 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOT-32 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 10.8 x 7.8 x 2.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-32 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 10.8 x 7.8 x 2.7mm | ||
Maximum Operating Temperature +150 °C | ||
General Purpose PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
