- RS Stock No.:
- 484-2583
- Mfr. Part No.:
- BSP31,115
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.067
(exc. GST)
$1.174
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.067 | $10.67 |
250 - 490 | $1.04 | $10.40 |
500 + | $1.023 | $10.23 |
*price indicative |
- RS Stock No.:
- 484-2583
- Mfr. Part No.:
- BSP31,115
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose PNP Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | SOT-223 (SC-73) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.3 W |
Minimum DC Current Gain | 30 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 70 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 4 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 1.7 x 6.7 x 3.7mm |
Maximum Operating Temperature | +150 °C |