Infineon BC847CE6327HTSA1 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23

Temporarily out of stock
RS Stock No.:
445-2023
Mfr. Part No.:
BC847CE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface Mount

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

330mW

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

BC847

Height

1.3mm

Standards/Approvals

RoHS, AEC Qualified

Length

1mm

Automotive Standard

AEC-Q101

Infineon Transistor, 100 mA Maximum DC Collector Current, 45V Maximum Collector Emitter Voltage - BC847CE6327HTSA1


This transistor is a compact NPN type suitable for a variety of applications in electronics. Measuring 1 x 2.9 x 1.3 mm, it features a surface mount design in a SOT-23 package, making it ideal for space-constrained environments. This high-frequency transistor can operate efficiently at a maximum DC collector current of 100mA and a collector-emitter voltage of 45V, making it a versatile component in many electronic circuits.

Features & Benefits


• High current gain ensures efficient signal amplification

• Low collector-emitter saturation voltage enhances power efficiency

• Designed for single configuration for straightforward integration

• Robust maximum operating temperature of +150°C for durability

Applications


• Ideal for audio frequency input stages in circuits

• Suitable for driver in various electronic devices

• Used in automation systems for reliable performance

• Facilitates electronic component integration in compact devices

• Effective for low noise amplification between 30Hz and 15kHz

What are the electrical characteristics that affect performance?


The transistor features a collector-emitter breakdown voltage of 45V and a collector-base voltage of 50V, which define its operational limits. The maximum power dissipation is rated at 330mW, ensuring effective heat management during operation.

How does the maximum operating frequency influence its applications?


With a maximum operating frequency of 250MHz, it allows for high-speed switching in applications such as RF amplification and signal processing, making it suitable for modern electronic communication systems.

What type of mounting configurations are supported?


It is designed specifically for surface mount applications, fitting easily onto PCBs without requiring through-hole drilling, which simplifies the assembly process in compact electronic designs.

Related links