ROHM DTB523YE3TL PNP Digital Transistor, -500 mA SOT-416
- RS Stock No.:
- 261-9278
- Mfr. Part No.:
- DTB523YE3TL
- Brand:
- ROHM
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.161
(exc. GST)
$0.177
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 6000 | $0.161 | $483.00 |
9000 - 21000 | $0.149 | $447.00 |
24000 - 42000 | $0.141 | $423.00 |
45000 + | $0.136 | $408.00 |
*price indicative
- RS Stock No.:
- 261-9278
- Mfr. Part No.:
- DTB523YE3TL
- Brand:
- ROHM
Related links
- ROHM DTB523YE3TL PNP Digital Transistor, -500 mA SOT-416
- ROHM DTB543EE3TL PNP Digital Transistor, -500 mA SOT-416
- ROHM DTB543ZE3TL PNP Digital Transistor, -500 mA SOT-416
- ROHM DTB513ZE3TL PNP Digital Transistor, -500 mA SOT-416
- ROHM DTD543ZE3TL NPN Digital Transistor, 500 mA SOT-416
- ROHM DTD543EE3TL NPN Digital Transistor, 500 mA SOT-416
- ROHM DTD513ZE3TL NPN Digital Transistor, 500 mA SOT-416
- ROHM DTD543XE3TL NPN Digital Transistor, 500 mA SOT-416