ROHM 2SCR582D3TL1 NPN Transistor, 10 A, 30 V, 3-Pin DPAK
- RS Stock No.:
- 237-4289
- Mfr. Part No.:
- 2SCR582D3TL1
- Brand:
- ROHM
2440 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.944
(exc. GST)
$1.038
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.944 | $2,360.00 |
5000 - 22500 | $0.913 | $2,282.50 |
25000 + | $0.822 | $2,055.00 |
*price indicative
- RS Stock No.:
- 237-4289
- Mfr. Part No.:
- 2SCR582D3TL1
- Brand:
- ROHM
Related links
- ROHM 2SCR582D3TL1 NPN Transistor, 10 A, 30 V, 3-Pin DPAK
- ROHM 2SCR572D3TL1 NPN Transistor, 5 A, 30 V, 3-Pin DPAK
- onsemi MJD3055T4G NPN Transistor, 10 A, 60 V, 3-Pin DPAK
- STMicroelectronics MJD3055T4 NPN Transistor, 10 A, 60 V, 3-Pin DPAK
- ROHM 2SCR587D3TL1 NPN Transistor, 3 A, 120 V, 3-Pin DPAK
- ROHM 2SCR583D3TL1 NPN Transistor, 7 A, 50 V, 3-Pin DPAK
- ROHM 2SD1918TLQ NPN Transistor, 1.5 A, 160 V, 3-Pin DPAK
- ROHM 2SCR574D3TL1 NPN Transistor, 2 A, 80 V, 3-Pin DPAK