ON Semi BC847BPDXV6T1G Dual NPN Digital Transistor, 100 mA, 45 V, 6-Pin SOT-563

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
186-8429
Mfr. Part No.:
BC847BPDXV6T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-563

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Dual

Maximum Emitter Base Voltage

6 V

Pin Count

6

Number of Elements per Chip

2

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Temperature

+150 °C

This Dual NPN PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-563, which is designed for low power surface mount applications.

S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are Pb−Free