onsemi MJD117-1G PNP Digital Transistor, -100 V, 3 + Tab-Pin DPAK
- RS Stock No.:
- 186-8058
- Mfr. Part No.:
- MJD117-1G
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$28.60
(exc. GST)
$31.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $1.144 | $28.60 |
| 125 + | $1.13 | $28.25 |
*price indicative
- RS Stock No.:
- 186-8058
- Mfr. Part No.:
- MJD117-1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -100 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 20 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V dc | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.73 x 6.22 x 2.25mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -100 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 20 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V dc | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.73 x 6.22 x 2.25mm | ||
- COO (Country of Origin):
- MY
The Darlington Bipolar Power Transistor is designed for general purpose power and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers. The MJD112 (NPN) and MJD117 (PNP) are complementary devices.
Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
Straight Lead Version in Plastic Sleeves ("1" Suffix)
Lead Formed Version in 16 mm Tape and Reel ("T4" Suffix)
Surface Mount Replacements for TIP110-TIP117 Series
Monolithic Construction With Built-in Base-Emitter Shunt Resistors
High DC Current Gain hFE = 2500 (Typ) @ IC = 2.0 Adc
Complementary Pairs Simplifies Designs
NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
PbFree Packages are Available
Straight Lead Version in Plastic Sleeves ("1" Suffix)
Lead Formed Version in 16 mm Tape and Reel ("T4" Suffix)
Surface Mount Replacements for TIP110-TIP117 Series
Monolithic Construction With Built-in Base-Emitter Shunt Resistors
High DC Current Gain hFE = 2500 (Typ) @ IC = 2.0 Adc
Complementary Pairs Simplifies Designs
NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
PbFree Packages are Available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
