onsemi BD679G NPN Digital Transistor, 80 V dc, 3-Pin TO-225
- RS Stock No.:
- 186-7360
- Mfr. Part No.:
- BD679G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 box of 500 units)*
$397.00
(exc. GST)
$436.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.794 | $397.00 |
| 1000 - 1500 | $0.774 | $387.00 |
| 2000 + | $0.762 | $381.00 |
*price indicative
- RS Stock No.:
- 186-7360
- Mfr. Part No.:
- BD679G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 80 V dc | |
| Package Type | TO-225 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V dc | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 7.8 x 3 x 11.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 80 V dc | ||
Package Type TO-225 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V dc | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 7.8 x 3 x 11.1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
The Medium Power NPN Darlington Bipolar Power Transistor is for use as output devices in complementary general-purpose amplifier applications.
High DC Current Gain hFE = 750 (Min) @ IC = 1.5 and 2.0 Adc
Monolithic Construction
BD675, 675A, 677, 677A, 679, 679A, 681 are complementary with BD676, 676A, 678, 678A, 680, 680A, 682
BD677, 677A, 679, 679A are equivalent to MJE 800, 801, 802, 803
Pb-Free Packages are Available
Monolithic Construction
BD675, 675A, 677, 677A, 679, 679A, 681 are complementary with BD676, 676A, 678, 678A, 680, 680A, 682
BD677, 677A, 679, 679A are equivalent to MJE 800, 801, 802, 803
Pb-Free Packages are Available
