ON Semi FDS8935 Dual Digital Transistor, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-7157
Mfr. Part No.:
FDS8935
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Package Type

SOIC

Mounting Type

Surface Mount

Maximum Power Dissipation

3.1 W

Pin Count

8

Number of Elements per Chip

2

Dimensions

4.9 x 3.9 x 1.58mm

Maximum Operating Temperature

+150 °C

This P-channel MOSFET is produced using an advanced PowerTrench® process that has been optimized for rDS(on), switching performance and ruggedness.

Max rDS(on) = 183 mΩ at VGS = -10 V, ID = -2.1 A
Max rDS(on) = 247 mΩ at VGS = -4.5 V, ID = -1.9 A
High performance trench technology for extremely low rDS(on)
High power and current handling capability in a widely used surface mount package
Applications
This product is general usage and suitable for many different applications.
Load Switch
Synchronous Rectifier

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.