- RS Stock No.:
- 186-7127
- Mfr. Part No.:
- BC516-D27Z
- Brand:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.126
(exc. GST)
$0.139
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.126 | $252.00 |
4000 - 6000 | $0.125 | $250.00 |
8000 + | $0.123 | $246.00 |
*price indicative |
- RS Stock No.:
- 186-7127
- Mfr. Part No.:
- BC516-D27Z
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
BC516PNP Darlington Transistor
This device is designed for applications reguiring extremely high current gain at currents to 1 A
Sourced from process 61.
Sourced from process 61.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | -30 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 625 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | -10 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 5.2 x 4.19 x 5.33mm |