- RS Stock No.:
- 183-5455
- Mfr. Part No.:
- UMX18NTN
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5455
- Mfr. Part No.:
- UMX18NTN
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex bipolar transistor
For pre-amplifier
Small Surface Mount Package
Pb Free
For pre-amplifier
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 12 V |
Package Type | SOT-363 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Maximum Collector Base Voltage | 15 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.1 x 1.35 x 0.9mm |
Related links
- Nexperia PEMZ7,315 Dual NPN/PNP Transistor, 500 mA, 12 V, 6-Pin SOT-666
- ROHM EMX18T2R Dual NPN Low Saturation Bipolar Transistor, 500 mA,...
- onsemi FFB2222A Dual NPN Transistor, 500 mA, 40 V, 6-Pin SOT-363 (SC-70)
- onsemi FFB2227A Dual NPN/PNP Transistor, 500 mA, 30 V, 6-Pin SOT-363
- ROHM 2SC5663T2L NPN Transistor, 500 mA, 12 V, 3-Pin SOT-723
- ROHM 2SC5585TL NPN Transistor, 500 mA, 12 V, 3-Pin SOT-416
- ROHM DTD543EMT2L NPN Digital Transistor, 500 mA, 12 V, 3-Pin SOT-723
- ROHM DTD523YETL NPN Digital Transistor, 500 mA, 12 V, 3-Pin SOT-416