- RS Stock No.:
- 170-8891
- Mfr. Part No.:
- BC847BFA-7B
- Brand:
- DiodesZetex
2200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.14
(exc. GST)
$0.15
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.14 | $1,400.00 |
20000 - 90000 | $0.136 | $1,360.00 |
100000 + | $0.123 | $1,230.00 |
*price indicative
- RS Stock No.:
- 170-8891
- Mfr. Part No.:
- BC847BFA-7B
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal NPN Transistors, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | DFN0806 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 435 mW |
Minimum DC Current Gain | 200 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 0.65 x 0.85 x 0.35mm |
Maximum Operating Temperature | +150 °C |
Related links
- Diodes Inc BC847BFA-7B NPN Transistor, 100 mA, 45 V, 3-Pin DFN0806
- Diodes Inc BC846BLP4-7B NPN Transistor, 100 mA, 65 V, 3-Pin X2-DFN1006
- onsemi BC547BBU NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
- onsemi BC547BTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
- Nexperia BCW71,215 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23
- onsemi BC547B NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
- Infineon BC847BWH6433XTMA1 NPN Transistor, 100 mA, 45 V, 3-Pin SOT-323
- onsemi BC550CTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92