Diodes Inc Transistor, 100 mA NPN, 65 V, 3-Pin X2-DFN1006

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7442
Mfr. Part No.:
BC846BLP4-7B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

X2-DFN1006

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

200

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1W

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

300MHz

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Series

BC846BLP4

Height

0.4mm

Length

1.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal NPN Transistors, Diodes Inc


Transistors, Diodes Inc