onsemi KSE13003H2ASTU NPN Transistor, 1.5 A, 400 V, 3-Pin TO-126
- RS Stock No.:
- 166-1975
- Mfr. Part No.:
- KSE13003H2ASTU
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1975
- Mfr. Part No.:
- KSE13003H2ASTU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1.5 A | |
| Maximum Collector Emitter Voltage | 400 V | |
| Package Type | TO-126 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 20 W | |
| Minimum DC Current Gain | 9, 14 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 700 V | |
| Maximum Emitter Base Voltage | 9 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 8 x 3.25 x 11mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 400 V | ||
Package Type TO-126 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 20 W | ||
Minimum DC Current Gain 9, 14 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 700 V | ||
Maximum Emitter Base Voltage 9 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 8 x 3.25 x 11mm | ||
Maximum Operating Temperature +150 °C | ||
